10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100J5GAC7210

DigiKey Part Number
399-C0805C100J5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C100J5GAC7210CT-ND - Cut Tape (CT)
399-C0805C100J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100J5GAC7210
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100J5GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21300RM2.13
50RM0.14740RM7.37
100RM0.12690RM12.69
500RM0.09290RM46.45
1,000RM0.08239RM82.39
2,500RM0.07136RM178.40
5,000RM0.06474RM323.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05657RM848.55
30,000RM0.05258RM1,577.40
45,000RM0.05058RM2,276.10
75,000RM0.04836RM3,627.00
105,000RM0.04707RM4,942.35
150,000RM0.04583RM6,874.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900