
C0805C100J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100J5GAC7800TR-ND - Tape & Reel (TR) 399-C0805C100J5GAC7800CT-ND - Cut Tape (CT) 399-C0805C100J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14020 | RM7.01 |
| 100 | RM0.12100 | RM12.10 |
| 500 | RM0.08842 | RM44.21 |
| 1,000 | RM0.07486 | RM74.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05163 | RM206.52 |
| 8,000 | RM0.04265 | RM341.20 |
| 12,000 | RM0.04237 | RM508.44 |
| 20,000 | RM0.04206 | RM841.20 |
| 28,000 | RM0.04187 | RM1,172.36 |
| 40,000 | RM0.04168 | RM1,667.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


