
C0805C101KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C101KBRACTUCT-ND - Cut Tape (CT) 399-C0805C101KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KBRACTU |
Description | CAP CER 100PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.08700 | RM10.87 |
| 50 | RM0.80780 | RM40.39 |
| 100 | RM0.72180 | RM72.18 |
| 500 | RM0.57760 | RM288.80 |
| 1,000 | RM0.53300 | RM533.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.48598 | RM1,214.95 |
| 5,000 | RM0.45765 | RM2,288.25 |
| 7,500 | RM0.44346 | RM3,325.95 |
| 12,500 | RM0.42774 | RM5,346.75 |
| 17,500 | RM0.41855 | RM7,324.62 |
| 25,000 | RM0.40971 | RM10,242.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

