
C0805C102G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C102G5GACTUCT-ND - Cut Tape (CT) 399-C0805C102G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102G5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.91900 | RM19.19 |
| 50 | RM1.47040 | RM73.52 |
| 100 | RM1.33210 | RM133.21 |
| 500 | RM1.09848 | RM549.24 |
| 1,000 | RM1.02617 | RM1,026.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.91780 | RM3,671.20 |
| 8,000 | RM0.87752 | RM7,020.16 |
| 12,000 | RM0.85733 | RM10,287.96 |
| 20,000 | RM0.83497 | RM16,699.40 |
| 28,000 | RM0.82188 | RM23,012.64 |
| 40,000 | RM0.80930 | RM32,372.00 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

