C0805C102K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,177
Unit Price: RM5.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.53281
Datasheet

Upgrade


KEMET
In Stock: 10,424
Unit Price: RM5.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.34520
Datasheet

Upgrade


KEMET
In Stock: 2,453
Unit Price: RM3.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.81131
Datasheet

Upgrade


KEMET
In Stock: 9,100
Unit Price: RM3.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.71359
Datasheet

Upgrade


KEMET
In Stock: 7,790
Unit Price: RM1.22000
Datasheet

Upgrade


KEMET
In Stock: 7,008
Unit Price: RM1.65000
Datasheet

Upgrade


KEMET
In Stock: 16,338
Unit Price: RM1.10000
Datasheet

Upgrade


KEMET
In Stock: 5,145
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 7,736
Unit Price: RM1.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25302
Datasheet
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K5GALTU

DigiKey Part Number
399-C0805C102K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K5GALTU
Description
CAP CER 1000PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22116RM884.64
Manufacturers Standard Package
Unit Price without VAT:RM0.22116
Unit Price with VAT:RM0.24328