C0805C102K5RAC3124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.09649
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102K5RAC3124

DigiKey Part Number
399-C0805C102K5RAC3124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K5RAC3124
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09091RM1,363.65
Manufacturers Standard Package
Unit Price without VAT:RM0.09091
Unit Price with VAT:RM0.10000