10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103J1RALTU

DigiKey Part Number
399-C0805C103J1RALTUTR-ND - Tape & Reel (TR)
399-C0805C103J1RALTUCT-ND - Cut Tape (CT)
399-C0805C103J1RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103J1RALTU
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103J1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,654
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.08400RM10.84
50RM0.80700RM40.35
100RM0.72100RM72.10
500RM0.57682RM288.41
1,000RM0.53229RM532.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.46554RM1,862.16
8,000RM0.44074RM3,525.92
12,000RM0.42832RM5,139.84
20,000RM0.41456RM8,291.20
28,000RM0.40651RM11,382.28
40,000RM0.39876RM15,950.40
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100