10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K1RAC3123

DigiKey Part Number
399-C0805C103K1RAC3123TR-ND - Tape & Reel (TR)
399-C0805C103K1RAC3123CT-ND - Cut Tape (CT)
399-C0805C103K1RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RAC3123
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RAC3123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19140RM9.57
100RM0.16590RM16.59
500RM0.12300RM61.50
1,000RM0.10981RM109.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09008RM360.32
8,000RM0.08277RM662.16
12,000RM0.07911RM949.32
20,000RM0.07506RM1,501.20
28,000RM0.07269RM2,035.32
40,000RM0.07041RM2,816.40
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100