10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K5RAC3123

DigiKey Part Number
399-C0805C103K5RAC3123TR-ND - Tape & Reel (TR)
399-C0805C103K5RAC3123CT-ND - Cut Tape (CT)
399-C0805C103K5RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K5RAC3123
Description
.010UF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,849
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23400RM11.70
100RM0.20370RM20.37
500RM0.15248RM76.24
1,000RM0.13676RM136.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11329RM453.16
8,000RM0.10457RM836.56
12,000RM0.10021RM1,202.52
20,000RM0.09538RM1,907.60
28,000RM0.09256RM2,591.68
40,000RM0.08984RM3,593.60
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900