
C0805C103K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C103K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805C103K5RAC3123CT-ND - Cut Tape (CT) 399-C0805C103K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RAC3123 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23400 | RM11.70 |
| 100 | RM0.20370 | RM20.37 |
| 500 | RM0.15248 | RM76.24 |
| 1,000 | RM0.13676 | RM136.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11329 | RM453.16 |
| 8,000 | RM0.10457 | RM836.56 |
| 12,000 | RM0.10021 | RM1,202.52 |
| 20,000 | RM0.09538 | RM1,907.60 |
| 28,000 | RM0.09256 | RM2,591.68 |
| 40,000 | RM0.08984 | RM3,593.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

