
C0805C104K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C104K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C104K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RACAUTO7210 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RACAUTO | KEMET | 36,836 | 399-6926-1-ND | RM1.38000 | Parametric Equivalent |
| C0805C104K1RECAUTO | KEMET | 10,469 | 399-17169-1-ND | RM0.99000 | Parametric Equivalent |
| C0805C104K1RECAUTO7210 | KEMET | 30,297 | 399-C0805C104K1RECAUTO7210CT-ND | RM0.99000 | Parametric Equivalent |
| C0805X104K1RACAUTO | KEMET | 28,205 | 399-11601-1-ND | RM1.89000 | Parametric Equivalent |
| C0805X104K1RECAUTO | KEMET | 1,575 | 399-C0805X104K1RECAUTOCT-ND | RM1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82000 | RM8.20 |
| 50 | RM0.60120 | RM30.06 |
| 100 | RM0.53390 | RM53.39 |
| 500 | RM0.42064 | RM210.32 |
| 1,000 | RM0.38569 | RM385.69 |
| 2,500 | RM0.34883 | RM872.07 |
| 5,000 | RM0.32662 | RM1,633.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30834 | RM3,083.40 |
| 20,000 | RM0.29330 | RM5,866.00 |
| 30,000 | RM0.28576 | RM8,572.80 |
| 50,000 | RM0.27741 | RM13,870.50 |
| 70,000 | RM0.27253 | RM19,077.10 |
| 100,000 | RM0.26783 | RM26,783.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

