0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K3RAC7210

DigiKey Part Number
399-C0805C104K3RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104K3RAC7210CT-ND - Cut Tape (CT)
399-C0805C104K3RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K3RAC7210
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K3RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,108
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25600RM2.56
50RM0.17740RM8.87
100RM0.15330RM15.33
500RM0.11316RM56.58
1,000RM0.10082RM100.82
2,500RM0.08788RM219.70
5,000RM0.08007RM400.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07045RM1,056.75
30,000RM0.06575RM1,972.50
45,000RM0.06339RM2,852.55
75,000RM0.06078RM4,558.50
105,000RM0.05926RM6,222.30
150,000RM0.05779RM8,668.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700