
C0805C104K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6927-2-ND - Tape & Reel (TR) 399-6927-1-ND - Cut Tape (CT) 399-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24580 | RM12.29 |
| 100 | RM0.21390 | RM21.39 |
| 500 | RM0.16084 | RM80.42 |
| 1,000 | RM0.14440 | RM144.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11989 | RM479.56 |
| 8,000 | RM0.11079 | RM886.32 |
| 12,000 | RM0.10624 | RM1,274.88 |
| 20,000 | RM0.10120 | RM2,024.00 |
| 28,000 | RM0.09825 | RM2,751.00 |
| 40,000 | RM0.09542 | RM3,816.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

