


C0805C104M4RACTU | |
|---|---|
DigiKey Part Number | 399-17424-2-ND - Tape & Reel (TR) 399-17424-1-ND - Cut Tape (CT) 399-17424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68720 | RM34.36 |
| 100 | RM0.61230 | RM61.23 |
| 500 | RM0.48564 | RM242.82 |
| 1,000 | RM0.44664 | RM446.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38810 | RM1,552.40 |
| 8,000 | RM0.36636 | RM2,930.88 |
| 12,000 | RM0.35547 | RM4,265.64 |
| 20,000 | RM0.34340 | RM6,868.00 |
| 28,000 | RM0.33635 | RM9,417.80 |
| 40,000 | RM0.32956 | RM13,182.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

