


C0805C105J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RECTUTR-ND - Tape & Reel (TR) 399-C0805C105J4RECTUCT-ND - Cut Tape (CT) 399-C0805C105J4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RECTU |
Description | CAP CER 0805 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66600 | RM6.66 |
| 50 | RM0.48220 | RM24.11 |
| 100 | RM0.42590 | RM42.59 |
| 500 | RM0.33166 | RM165.83 |
| 1,000 | RM0.30259 | RM302.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27192 | RM679.80 |
| 5,000 | RM0.25347 | RM1,267.35 |
| 7,500 | RM0.24422 | RM1,831.65 |
| 12,500 | RM0.23398 | RM2,924.75 |
| 17,500 | RM0.22800 | RM3,990.00 |
| 25,000 | RM0.22224 | RM5,556.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

