


C0805C105K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RAC7210TR-ND - Tape & Reel (TR) 399-C0805C105K3RAC7210CT-ND - Cut Tape (CT) 399-C0805C105K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RAC7210 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19540 | RM9.77 |
| 100 | RM0.16980 | RM16.98 |
| 500 | RM0.12592 | RM62.96 |
| 1,000 | RM0.11249 | RM112.49 |
| 2,500 | RM0.09831 | RM245.77 |
| 5,000 | RM0.08980 | RM449.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08280 | RM828.00 |
| 20,000 | RM0.07705 | RM1,541.00 |
| 30,000 | RM0.07417 | RM2,225.10 |
| 50,000 | RM0.07097 | RM3,548.50 |
| 70,000 | RM0.06911 | RM4,837.70 |
| 100,000 | RM0.06731 | RM6,731.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

