


C0805C105K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C105K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C105K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RAC7210 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35460 | RM17.73 |
| 100 | RM0.31130 | RM31.13 |
| 500 | RM0.23838 | RM119.19 |
| 1,000 | RM0.21595 | RM215.95 |
| 2,500 | RM0.19230 | RM480.75 |
| 5,000 | RM0.17807 | RM890.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16637 | RM1,663.70 |
| 20,000 | RM0.15673 | RM3,134.60 |
| 30,000 | RM0.15191 | RM4,557.30 |
| 50,000 | RM0.14656 | RM7,328.00 |
| 70,000 | RM0.14343 | RM10,040.10 |
| 100,000 | RM0.14042 | RM14,042.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

