1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105K4RALTU

DigiKey Part Number
399-C0805C105K4RALTUTR-ND - Tape & Reel (TR)
399-C0805C105K4RALTUCT-ND - Cut Tape (CT)
399-C0805C105K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K4RALTU
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K4RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,698
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.14800RM31.48
50RM2.47520RM123.76
100RM2.26750RM226.75
500RM1.91594RM957.97
1,000RM1.80724RM1,807.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.64407RM6,576.28
8,000RM1.58340RM12,667.20
12,000RM1.55301RM18,636.12
20,000RM1.51931RM30,386.20
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500