
C0805C105K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K4RALTUTR-ND - Tape & Reel (TR) 399-C0805C105K4RALTUCT-ND - Cut Tape (CT) 399-C0805C105K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RALTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.14800 | RM31.48 |
| 50 | RM2.47520 | RM123.76 |
| 100 | RM2.26750 | RM226.75 |
| 500 | RM1.91594 | RM957.97 |
| 1,000 | RM1.80724 | RM1,807.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.64407 | RM6,576.28 |
| 8,000 | RM1.58340 | RM12,667.20 |
| 12,000 | RM1.55301 | RM18,636.12 |
| 20,000 | RM1.51931 | RM30,386.20 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

