1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105K6RACTU

DigiKey Part Number
399-15007-2-ND - Tape & Reel (TR)
399-15007-1-ND - Cut Tape (CT)
399-15007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105K6RACTU
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105K6RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,298
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.11200RM21.12
50RM1.62480RM81.24
100RM1.47510RM147.51
500RM1.22226RM611.13
1,000RM1.14410RM1,144.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.06155RM2,653.88
5,000RM1.01180RM5,059.00
7,500RM0.98688RM7,401.60
12,500RM0.95925RM11,990.62
17,500RM0.94311RM16,504.42
25,000RM0.92756RM23,189.00
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500