


C0805C105M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C105M3RACTUCT-ND - Cut Tape (CT) 399-C0805C105M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M3RACTU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31040 | RM15.52 |
| 100 | RM0.27150 | RM27.15 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18644 | RM186.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.16537 | RM413.42 |
| 5,000 | RM0.15267 | RM763.35 |
| 7,500 | RM0.14631 | RM1,097.33 |
| 12,500 | RM0.13927 | RM1,740.88 |
| 17,500 | RM0.13516 | RM2,365.30 |
| 25,000 | RM0.13120 | RM3,280.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

