1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105M3REC7210

DigiKey Part Number
399-C0805C105M3REC7210TR-ND - Tape & Reel (TR)
399-C0805C105M3REC7210CT-ND - Cut Tape (CT)
399-C0805C105M3REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105M3REC7210
Description
CAP CER 0805 1UF 25V X7R 20%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,662
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.54000RM5.40
50RM0.38700RM19.35
100RM0.34040RM34.04
500RM0.26202RM131.01
1,000RM0.23786RM237.86
2,500RM0.21237RM530.92
5,000RM0.19703RM985.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18441RM1,844.10
20,000RM0.17402RM3,480.40
30,000RM0.16882RM5,064.60
50,000RM0.16306RM8,153.00
70,000RM0.15969RM11,178.30
100,000RM0.15645RM15,645.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500