
C0805C105Z4VAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105Z4VAC7210TR-ND - Tape & Reel (TR) 399-C0805C105Z4VAC7210CT-ND - Cut Tape (CT) 399-C0805C105Z4VAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105Z4VAC7210 |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105Z4VAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18600 | RM9.30 |
| 100 | RM0.16080 | RM16.08 |
| 500 | RM0.11906 | RM59.53 |
| 1,000 | RM0.10622 | RM106.22 |
| 2,500 | RM0.09272 | RM231.80 |
| 5,000 | RM0.08458 | RM422.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07455 | RM1,118.25 |
| 30,000 | RM0.06964 | RM2,089.20 |
| 45,000 | RM0.06719 | RM3,023.55 |
| 75,000 | RM0.06447 | RM4,835.25 |
| 105,000 | RM0.06288 | RM6,602.40 |
| 150,000 | RM0.06135 | RM9,202.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

