1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
cut-tape-render

C0805C105Z4VACTU

DigiKey Part Number
399-C0805C105Z4VACTUTR-ND - Tape & Reel (TR)
399-C0805C105Z4VACTUCT-ND - Cut Tape (CT)
399-C0805C105Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105Z4VACTU
Description
CAP CER 1UF 16V Y5V 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,911
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26800RM2.68
50RM0.18600RM9.30
100RM0.16080RM16.08
500RM0.11906RM59.53
1,000RM0.10622RM106.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.09272RM231.80
5,000RM0.08458RM422.90
7,500RM0.08051RM603.82
12,500RM0.07601RM950.12
17,500RM0.07337RM1,283.98
25,000RM0.07084RM1,771.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700