


C0805C105Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C105Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C105Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105Z4VACTU |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105Z4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15330 | RM15.33 |
| 500 | RM0.11340 | RM56.70 |
| 1,000 | RM0.10118 | RM101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.07754 | RM193.85 |
| 5,000 | RM0.06823 | RM341.15 |
| 7,500 | RM0.06362 | RM477.15 |
| 12,500 | RM0.05691 | RM711.38 |
| 17,500 | RM0.05665 | RM991.38 |
| 25,000 | RM0.05433 | RM1,358.25 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

