
C0805C106M9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15699-2-ND - Tape & Reel (TR) 399-15699-1-ND - Cut Tape (CT) 399-15699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106M9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106M9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63900 | RM16.39 |
| 50 | RM1.24500 | RM62.25 |
| 100 | RM1.12370 | RM112.37 |
| 500 | RM0.91896 | RM459.48 |
| 1,000 | RM0.85569 | RM855.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78892 | RM1,972.30 |
| 5,000 | RM0.74868 | RM3,743.40 |
| 7,500 | RM0.72852 | RM5,463.90 |
| 12,500 | RM0.70619 | RM8,827.38 |
| 17,500 | RM0.69313 | RM12,129.77 |
| 25,000 | RM0.68056 | RM17,014.00 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

