
C0805C122J1GACTU | |
|---|---|
DigiKey Part Number | 399-15440-2-ND - Tape & Reel (TR) 399-15440-1-ND - Cut Tape (CT) 399-15440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122J1GACTU |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.64940 | RM32.47 |
| 100 | RM0.57760 | RM57.76 |
| 500 | RM0.45680 | RM228.40 |
| 1,000 | RM0.41953 | RM419.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36369 | RM1,454.76 |
| 8,000 | RM0.34296 | RM2,743.68 |
| 12,000 | RM0.33257 | RM3,990.84 |
| 20,000 | RM0.32106 | RM6,421.20 |
| 28,000 | RM0.31434 | RM8,801.52 |
| 40,000 | RM0.30787 | RM12,314.80 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

