
C0805C122JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11891-2-ND - Tape & Reel (TR) 399-11891-1-ND - Cut Tape (CT) 399-11891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122JAGACAUTO |
Description | CAP CER 1200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35805 | RM1,432.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16600 | RM11.66 |
| 50 | RM0.87080 | RM43.54 |
| 100 | RM0.77930 | RM77.93 |
| 500 | RM0.62606 | RM313.03 |
| 1,000 | RM0.57863 | RM578.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.40820 | RM20.41 |
| 100 | RM0.32660 | RM32.66 |
| 500 | RM0.23592 | RM117.96 |
| 1,000 | RM0.20866 | RM208.66 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

