


C0805C124K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C124K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C124K1RACTUCT-ND - Cut Tape (CT) 399-C0805C124K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C124K1RACTU |
Description | CAP CER 0.12UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C124K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75300 | RM7.53 |
| 50 | RM0.54920 | RM27.46 |
| 100 | RM0.48700 | RM48.70 |
| 500 | RM0.38170 | RM190.85 |
| 1,000 | RM0.34928 | RM349.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.31506 | RM787.65 |
| 5,000 | RM0.29447 | RM1,472.35 |
| 7,500 | RM0.28415 | RM2,131.12 |
| 12,500 | RM0.27273 | RM3,409.12 |
| 17,500 | RM0.26605 | RM4,655.88 |
| 25,000 | RM0.25962 | RM6,490.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

