
C0805C150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15974-2-ND - Tape & Reel (TR) 399-15974-1-ND - Cut Tape (CT) 399-15974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150J5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24200 | RM12.10 |
| 100 | RM0.21080 | RM21.08 |
| 500 | RM0.15808 | RM79.04 |
| 1,000 | RM0.14188 | RM141.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11769 | RM470.76 |
| 8,000 | RM0.10872 | RM869.76 |
| 12,000 | RM0.10423 | RM1,250.76 |
| 20,000 | RM0.09926 | RM1,985.20 |
| 28,000 | RM0.09636 | RM2,698.08 |
| 40,000 | RM0.09356 | RM3,742.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

