Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C150JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C150JAGACTUCT-ND - Cut Tape (CT) 399-C0805C150JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150JAGACTU |
Description | CAP CER 15PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77600 | RM7.76 |
| 50 | RM0.56740 | RM28.37 |
| 100 | RM0.50310 | RM50.31 |
| 500 | RM0.39502 | RM197.51 |
| 1,000 | RM0.36169 | RM361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31180 | RM1,247.20 |
| 8,000 | RM0.29326 | RM2,346.08 |
| 12,000 | RM0.28398 | RM3,407.76 |
| 20,000 | RM0.27370 | RM5,474.00 |
| 28,000 | RM0.26769 | RM7,495.32 |
| 40,000 | RM0.26190 | RM10,476.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |




