
C0805C152G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C152G5GACTUCT-ND - Cut Tape (CT) 399-C0805C152G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152G5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.37200 | RM23.72 |
| 50 | RM1.83600 | RM91.80 |
| 100 | RM1.67100 | RM167.10 |
| 500 | RM1.39264 | RM696.32 |
| 1,000 | RM1.30658 | RM1,306.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.17739 | RM4,709.56 |
| 8,000 | RM1.12937 | RM9,034.96 |
| 12,000 | RM1.10531 | RM13,263.72 |
| 20,000 | RM1.07864 | RM21,572.80 |
| 28,000 | RM1.06304 | RM29,765.12 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

