
C0805C152J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C152J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C152J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C152J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28440 | RM14.22 |
| 100 | RM0.24820 | RM24.82 |
| 500 | RM0.18794 | RM93.97 |
| 1,000 | RM0.16938 | RM169.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14157 | RM566.28 |
| 8,000 | RM0.13125 | RM1,050.00 |
| 12,000 | RM0.12609 | RM1,513.08 |
| 20,000 | RM0.12037 | RM2,407.40 |
| 28,000 | RM0.11703 | RM3,276.84 |
| 40,000 | RM0.11382 | RM4,552.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

