Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade



C0805C152J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C152J5RACTUCT-ND - Cut Tape (CT) 399-C0805C152J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152J5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85100 | RM8.51 |
| 50 | RM0.62400 | RM31.20 |
| 100 | RM0.55440 | RM55.44 |
| 500 | RM0.43766 | RM218.83 |
| 1,000 | RM0.40156 | RM401.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34756 | RM1,390.24 |
| 8,000 | RM0.32750 | RM2,620.00 |
| 12,000 | RM0.31745 | RM3,809.40 |
| 20,000 | RM0.30632 | RM6,126.40 |
| 28,000 | RM0.29981 | RM8,394.68 |
| 40,000 | RM0.29354 | RM11,741.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |



