C0805C152KAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8,220
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.22757
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.14406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11686
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03090
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C152KAREC

DigiKey Part Number
C0805C152KAREC-ND
Manufacturer
Manufacturer Product Number
C0805C152KAREC
Description
CAP CER 0805 1.5NF 250V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152KAREC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,000RM0.21902RM876.08
Manufacturers Standard Package
Unit Price without VAT:RM0.21902
Unit Price with VAT:RM0.24092