1.5 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C155K8PACTU

DigiKey Part Number
399-C0805C155K8PACTUTR-ND - Tape & Reel (TR)
399-C0805C155K8PACTUCT-ND - Cut Tape (CT)
399-C0805C155K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C155K8PACTU
Description
CAP CER 1.5UF 10V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C155K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.95300RM9.53
50RM0.70520RM35.26
100RM0.62920RM62.92
500RM0.50124RM250.62
1,000RM0.46169RM461.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.41518RM1,037.95
5,000RM0.39485RM1,974.25
7,500RM0.38226RM2,866.95
12,500RM0.36832RM4,604.00
17,500RM0.36017RM6,302.97
25,000RM0.35233RM8,808.25
30,000RM0.34861RM10,458.30
60,000RM0.33610RM20,166.00
62,500RM0.33543RM20,964.38
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800