
C0805C180G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C180G5GACTUCT-ND - Cut Tape (CT) 399-C0805C180G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180G5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.34000 | RM13.40 |
| 50 | RM1.00860 | RM50.43 |
| 100 | RM0.90580 | RM90.58 |
| 500 | RM0.73292 | RM366.46 |
| 1,000 | RM0.67953 | RM679.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.59948 | RM2,397.92 |
| 8,000 | RM0.56974 | RM4,557.92 |
| 12,000 | RM0.55484 | RM6,658.08 |
| 20,000 | RM0.53832 | RM10,766.40 |
| 28,000 | RM0.52866 | RM14,802.48 |
| 40,000 | RM0.51938 | RM20,775.20 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

