C0805C180JAGACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.32127
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Direct


YAGEO
In Stock: 19,910
Unit Price: RM1.97000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.80040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.80040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.80040
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.97183
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.10697
Datasheet

Upgrade


YAGEO
In Stock: 12,420
Unit Price: RM0.87000
Datasheet
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180JAGACTU

DigiKey Part Number
399-C0805C180JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C180JAGACTUCT-ND - Cut Tape (CT)
399-C0805C180JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C180JAGACTU
Description
CAP CER 18PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.83100RM8.31
50RM0.61080RM30.54
100RM0.54250RM54.25
500RM0.42764RM213.82
1,000RM0.39219RM392.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.33914RM1,356.56
8,000RM0.31943RM2,555.44
12,000RM0.30956RM3,714.72
20,000RM0.29863RM5,972.60
28,000RM0.29223RM8,182.44
40,000RM0.28608RM11,443.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200