0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C184K5RACAUTO

DigiKey Part Number
399-C0805C184K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C184K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C184K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C184K5RACAUTO
Description
CAP CER 0.18UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C184K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,515
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.38300RM13.83
50RM1.04020RM52.01
100RM0.93500RM93.50
500RM0.75790RM378.95
1,000RM0.70313RM703.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.62104RM2,484.16
8,000RM0.59053RM4,724.24
12,000RM0.57525RM6,903.00
20,000RM0.55832RM11,166.40
28,000RM0.54841RM15,355.48
40,000RM0.53888RM21,555.20
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500