
C0805C202J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C202J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C202J3GACTUCT-ND - Cut Tape (CT) 399-C0805C202J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202J3GACTU |
Description | CAP CER 2000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35500 | RM13.55 |
| 50 | RM1.02040 | RM51.02 |
| 100 | RM0.91680 | RM91.68 |
| 500 | RM0.74222 | RM371.11 |
| 1,000 | RM0.68832 | RM688.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60750 | RM2,430.00 |
| 8,000 | RM0.57747 | RM4,619.76 |
| 12,000 | RM0.56242 | RM6,749.04 |
| 20,000 | RM0.54575 | RM10,915.00 |
| 28,000 | RM0.53600 | RM15,008.00 |
| 40,000 | RM0.52662 | RM21,064.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

