C0805C200G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.76831
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.91389
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,270
Unit Price: RM2.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43100
Datasheet

Direct


YAGEO
In Stock: 32,416
Unit Price: RM0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,738
Unit Price: RM1.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.39200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.71506
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.62122
Datasheet

Upgrade


YAGEO
In Stock: 5,228
Unit Price: RM1.10000
Datasheet
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C200G5GALTU

DigiKey Part Number
399-C0805C200G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C200G5GALTU
Description
CAP CER 20PF 50V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C200G5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.79413RM3,176.52
Manufacturers Standard Package
Unit Price without VAT:RM0.79413
Unit Price with VAT:RM0.87354