
C0805C221MDGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C221MDGACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C221MDGACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C221MDGACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221MDGACAUTO7210 |
Description | COMSMDHIVOLTAGE220.PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221MDGACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61380 | RM30.69 |
| 100 | RM0.54530 | RM54.53 |
| 500 | RM0.42994 | RM214.97 |
| 1,000 | RM0.39435 | RM394.35 |
| 2,500 | RM0.35687 | RM892.18 |
| 5,000 | RM0.33429 | RM1,671.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31570 | RM3,157.00 |
| 20,000 | RM0.30040 | RM6,008.00 |
| 30,000 | RM0.29274 | RM8,782.20 |
| 50,000 | RM0.28425 | RM14,212.50 |
| 70,000 | RM0.27928 | RM19,549.60 |
| 100,000 | RM0.27450 | RM27,450.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

