
C0805C222JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11894-2-ND - Tape & Reel (TR) 399-11894-1-ND - Cut Tape (CT) 399-11894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222JAGACAUTO |
Description | CAP CER 2200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21400 | RM12.14 |
| 50 | RM0.90620 | RM45.31 |
| 100 | RM0.81240 | RM81.24 |
| 500 | RM0.65372 | RM326.86 |
| 1,000 | RM0.60471 | RM604.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53131 | RM2,125.24 |
| 8,000 | RM0.50403 | RM4,032.24 |
| 12,000 | RM0.49036 | RM5,884.32 |
| 20,000 | RM0.47522 | RM9,504.40 |
| 28,000 | RM0.46637 | RM13,058.36 |
| 40,000 | RM0.45785 | RM18,314.00 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

