


C0805C223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5RACTUCT-ND - Cut Tape (CT) 399-C0805C223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.67460 | RM33.73 |
| 100 | RM0.60050 | RM60.05 |
| 500 | RM0.47580 | RM237.90 |
| 1,000 | RM0.43738 | RM437.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37977 | RM1,519.08 |
| 8,000 | RM0.35837 | RM2,866.96 |
| 12,000 | RM0.34765 | RM4,171.80 |
| 20,000 | RM0.33577 | RM6,715.40 |
| 28,000 | RM0.32883 | RM9,207.24 |
| 40,000 | RM0.32215 | RM12,886.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

