
C0805C223K5HACTU | |
|---|---|
DigiKey Part Number | 399-9989-2-ND - Tape & Reel (TR) 399-9989-1-ND - Cut Tape (CT) 399-9989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5HACTU |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.23000 | RM22.30 |
| 50 | RM1.72100 | RM86.05 |
| 100 | RM1.56420 | RM156.42 |
| 500 | RM1.29942 | RM649.71 |
| 1,000 | RM1.21762 | RM1,217.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.13125 | RM2,828.12 |
| 5,000 | RM1.07920 | RM5,396.00 |
| 7,500 | RM1.05312 | RM7,898.40 |
| 12,500 | RM1.02422 | RM12,802.75 |
| 17,500 | RM1.00732 | RM17,628.10 |
| 25,000 | RM0.99105 | RM24,776.25 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

