


C0805C223K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C223K5RACTMTR-ND - Tape & Reel (TR) 399-C0805C223K5RACTMCT-ND - Cut Tape (CT) 399-C0805C223K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K5RACTM |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26800 | RM2.68 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.16230 | RM16.23 |
| 500 | RM0.12010 | RM60.05 |
| 1,000 | RM0.10713 | RM107.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08779 | RM351.16 |
| 8,000 | RM0.08062 | RM644.96 |
| 12,000 | RM0.07704 | RM924.48 |
| 20,000 | RM0.07306 | RM1,461.20 |
| 28,000 | RM0.07074 | RM1,980.72 |
| 40,000 | RM0.06851 | RM2,740.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

