0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C224J3RACTU

DigiKey Part Number
399-C0805C224J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C224J3RACTUCT-ND - Cut Tape (CT)
399-C0805C224J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J3RACTU
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,170
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.16700RM21.67
50RM1.67060RM83.53
100RM1.51770RM151.77
500RM1.25922RM629.61
1,000RM1.17932RM1,179.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.05938RM4,237.52
8,000RM1.01480RM8,118.40
12,000RM0.99246RM11,909.52
20,000RM0.96770RM19,354.00
28,000RM0.95323RM26,690.44
40,000RM0.93930RM37,572.00
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300