0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C224J4RACTU

DigiKey Part Number
399-C0805C224J4RACTUTR-ND - Tape & Reel (TR)
399-C0805C224J4RACTUCT-ND - Cut Tape (CT)
399-C0805C224J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224J4RACTU
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,277
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.91900RM19.19
50RM1.47040RM73.52
100RM1.33210RM133.21
500RM1.09848RM549.24
1,000RM1.02617RM1,026.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.91780RM3,671.20
8,000RM0.87752RM7,020.16
12,000RM0.85733RM10,287.96
20,000RM0.83497RM16,699.40
28,000RM0.82188RM23,012.64
40,000RM0.80930RM32,372.00
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700