


C0805C224J4RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C224J4RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C224J4RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C224J4RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J4RECAUTO7210 |
Description | CAP CER 0805 220NF 16V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J4RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69300 | RM6.93 |
| 50 | RM0.50280 | RM25.14 |
| 100 | RM0.44440 | RM44.44 |
| 500 | RM0.34688 | RM173.44 |
| 1,000 | RM0.31678 | RM316.78 |
| 2,500 | RM0.28502 | RM712.55 |
| 5,000 | RM0.26589 | RM1,329.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25016 | RM2,501.60 |
| 20,000 | RM0.23722 | RM4,744.40 |
| 30,000 | RM0.23073 | RM6,921.90 |
| 50,000 | RM0.22354 | RM11,177.00 |
| 70,000 | RM0.21934 | RM15,353.80 |
| 100,000 | RM0.21530 | RM21,530.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

