
C0805C224K5NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K5NACTUTR-ND - Tape & Reel (TR) 399-C0805C224K5NACTUCT-ND - Cut Tape (CT) 399-C0805C224K5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5NACTU |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95400 | RM19.54 |
| 50 | RM1.49720 | RM74.86 |
| 100 | RM1.35650 | RM135.65 |
| 500 | RM1.11952 | RM559.76 |
| 1,000 | RM1.04623 | RM1,046.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.96891 | RM2,422.28 |
| 5,000 | RM0.92229 | RM4,611.45 |
| 7,500 | RM0.89894 | RM6,742.05 |
| 12,500 | RM0.87306 | RM10,913.25 |
| 17,500 | RM0.85793 | RM15,013.77 |
| 25,000 | RM0.84337 | RM21,084.25 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

